| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-521-608 |
337-006-521-608
| Heilind Number: | EDA337-006-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-521-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it guarantees efficient functionality even in demanding environments. This connector boasts a single row configuration with six positions, offering seamless integration on your PCB. Its green color and straight mount orientation make it easy to identify and install. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its construction meets stringent industry standards for quality and safety. Trust in this connector for seamless board-to-board connections in your electronic projects.

