| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-521-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-521-668 |
337-006-521-668
| Heilind Number: | EDA337-006-521-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-521-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row layout with six positions, ensuring reliable and efficient performance. Its durable construction, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity even in harsh operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates secure and stable connections. The vibrant green color not only adds a pop of color to your setup but also aids in easy identification. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your electronic projects. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets industry standards for safety and performance. Trust in this Card Edge Connector for all your board-to-board PCB connection needs.

