| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-523-101 |
337-006-523-101
| Heilind Number: | EDA337-006-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-523-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuitry. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connectivity. The six copper alloy contact positions guarantee reliable performance, even in demanding environments. Suitable for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Elevate your PCB design with this essential component.

