| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-523-102 |
337-006-523-102
| Heilind Number: | EDA337-006-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-523-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless communication on PCBs. Designed for optimal performance, this connector features a single row with six positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers easy installation, while its green color adds a touch of organization to your setup. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have for your projects. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets industry standards for performance and safety. Elevate your connectivity solutions with this essential component.

