| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-523-104 |
337-006-523-104
| Heilind Number: | EDA337-006-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-523-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connection game with our Card Edge Connector. Designed for seamless integration, this essential component boasts a single-row layout with six positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, its housing guarantees both performance and longevity. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this Straight mount orientation connector and experience seamless connectivity like never before.

