| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-523-107 |
337-006-523-107
| Heilind Number: | EDA337-006-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-523-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also offers reliable performance. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and stability. Featuring a single row design with six positions, it facilitates seamless PCB connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

