| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-523-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-523-112 |
337-006-523-112
| Heilind Number: | EDA337-006-523-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-523-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration on your PCB, this essential component features a single row layout, offering six positions for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact points are constructed from high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its superior performance for your next electronics project.

