| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-523-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-523-158 |
337-006-523-158
| Heilind Number: | EDA337-006-523-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-523-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board communication. With a vibrant green color, it not only stands out visually but also offers exceptional performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various environments. Featuring a single row design with 6 positions, it guarantees efficient signal transmission. The Copper Alloy contact material, alongside a pitch of .156 inches and row spacing of .2 inches, facilitates secure and stable connections. Engineered for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and make seamless connections a reality for your PCB projects.

