| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-524-101 |
337-006-524-101
| Heilind Number: | EDA337-006-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operations. With a single row layout and copper alloy contact material, it offers reliable performance in a .156-inch pitch and .2-inch row spacing. Boasting six positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our high-quality connector to optimize your PCB connectivity needs.

