| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-524-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-524-103 |
337-006-524-103
| Heilind Number: | EDA337-006-524-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-524-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various applications. With a 3A amperage and copper alloy contact material, it ensures efficient power transmission. With a single row design and 6 positions, it guarantees seamless integration on your board. The .156-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.

