| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-524-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-524-168 |
337-006-524-168
| Heilind Number: | EDA337-006-524-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-524-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with six positions, offering reliable power transmission at a steady amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality and secure conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured for efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this essential connector for seamless and dependable circuit connections.

