| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-524-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-524-668 |
337-006-524-668
| Heilind Number: | EDA337-006-524-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-524-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row design, it offers easy installation with a pitch of .156 inches and row spacing of .2 inches. The Copper Alloy contact material ensures reliable conductivity, even in demanding environments. Its 3A amperage rating and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Elevate your PCB assembly with this essential component, ensuring secure and efficient data transmission in every project.

