| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-540-102 |
337-006-540-102
| Heilind Number: | EDA337-006-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-540-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with six positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material and 3 A amperage rating further reinforce its quality, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, this green connector, with its straight mount orientation, is a must-have for your electronic assemblies. Elevate your connectivity solutions with this essential component.

