| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-540-103 |
337-006-540-103
| Heilind Number: | EDA337-006-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-540-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed to streamline board-to-board connections with utmost precision. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row layout with a pitch of .156 inches and six copper alloy contacts, it guarantees seamless data transmission at an amperage of 3A. Whether you're a tech enthusiast or a seasoned professional, this connector is a must-have for achieving efficient and secure PCB assemblies.

