| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-540-107 |
337-006-540-107
| Heilind Number: | EDA337-006-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this green connector ensures reliable power transfer, supporting an amperage of 3 A. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With one row and six positions, it offers ample connectivity options. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your circuitry with this essential component.

