| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-540-108 |
337-006-540-108
| Heilind Number: | EDA337-006-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-540-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector, with a single row layout, features durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Its Copper Alloy contacts ensure efficient power transmission, with a 3A amperage rating ideal for various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Boasting six positions, it facilitates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB design with this high-quality connector, a must-have in the realm of electronic connectivity.

