| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-540-602 |
337-006-540-602
| Heilind Number: | EDA337-006-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-540-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with this Card Edge Connector. Designed for seamless integration, it features a single row layout with 6 positions and a .156-inch pitch, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a current rating of 3A and copper alloy contacts, it offers reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various electronic applications. Upgrade your PCB setup with this essential connector for optimal performance.

