| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-540-603 |
337-006-540-603
| Heilind Number: | EDA337-006-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-540-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring reliability and easy identification. With a single row configuration and a pitch of .156 inches, it offers precise mating for optimal performance. Crafted with high-quality Copper Alloy contacts, it guarantees secure and efficient power transmission, rated for up to 3 amps. Boasting a compact form factor and straight mount orientation, it facilitates effortless installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Elevate your connectivity solutions with this indispensable board-to-board connector.

