| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-540-604 |
337-006-540-604
| Heilind Number: | EDA337-006-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-540-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector, made with UL 94V-0 Thermoplastic Polyester housing material, ensures reliable performance even in demanding environments. With a single row featuring six positions and a pitch of .156 inches, it facilitates efficient data transfer. The Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various PCB applications. Trust its sturdy construction and high amperage rating of 3A for durable and secure connections.

