| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-540-612 |
337-006-540-612
| Heilind Number: | EDA337-006-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-540-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a single row design, it offers easy installation and optimal space utilization. The Copper Alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise connectivity. Boasting six positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your PCB design with this essential component.

