| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-540-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-540-658 |
337-006-540-658
| Heilind Number: | EDA337-006-540-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-540-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in printed circuit boards. Featuring a vibrant green color, this connector is as visually striking as it is functional. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This single-row connector boasts six positions and a pitch of .156 inches, facilitating secure PCB connections. The copper alloy contact material and straight mount orientation further optimize performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Trust in this high-quality connector for efficient board-to-board connections in your applications.

