| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-541-101 |
337-006-541-101
| Heilind Number: | EDA337-006-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-541-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB layout with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with six positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, facilitates reliable data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors for high-quality solutions in electronic interconnection.

