| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-541-102 |
337-006-541-102
| Heilind Number: | EDA337-006-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-541-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for optimal performance, this high-quality connector features a single row layout with six positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.

