| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-541-103 |
337-006-541-103
| Heilind Number: | EDA337-006-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-541-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable power and data transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and harsh environments. Featuring a single row layout with six positions, it provides versatile connectivity options. Its straight mount orientation simplifies installation, making it a convenient choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.

