| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-541-107 |
337-006-541-107
| Heilind Number: | EDA337-006-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-541-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row and a total of 6 positions, this connector offers reliable power transmission at an amperage of 3A. Crafted from Copper Alloy, the contacts ensure optimal conductivity, while the .156" pitch and .2" row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for board-to-board connections, this straight mount connector is a must-have for your electronic projects.

