| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-541-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-541-168 |
337-006-541-168
| Heilind Number: | EDA337-006-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-541-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it features a single row design with six positions, ensuring seamless integration on your circuit board. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Each contact is meticulously constructed from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its green color adds a touch of organization to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic assembly project. Elevate your connectivity solutions with this exceptional Card Edge Connector.

