| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-541-604 |
337-006-541-604
| Heilind Number: | EDA337-006-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-541-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a single row configuration and a contact pitch of .156 inches, it offers precise and reliable connections. The Copper Alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Suitable for a variety of applications, this connector is rated for an amperage of 3A and can operate in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.

