| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-541-607 |
337-006-541-607
| Heilind Number: | EDA337-006-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-541-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with 1-row configurations. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees reliable performance in a range of environments, withstanding temperatures from -40 to 105 °C. Each of the 6 positions features high-quality Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.

