| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-541-608 |
337-006-541-608
| Heilind Number: | EDA337-006-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-541-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board communication. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and safety in any application. Its single-row design, featuring six positions, ensures seamless connectivity while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for a variety of environments. Available in a vibrant green color, this connector not only offers functionality but also adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

