| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-542-604 |
337-006-542-604
| Heilind Number: | EDA337-006-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-542-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Featuring a vibrant green color, this connector stands out while delivering top-notch performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 6 positions offers versatility in various applications. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your PCB connectivity with this essential component.

