| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-542-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-542-668 |
337-006-542-668
| Heilind Number: | EDA337-006-542-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-542-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the Copper Alloy contacts guarantee efficient power transmission. With a compact pitch of .156 inches and a single row setup, this connector offers precise and space-saving connectivity for your application. Featuring six positions, it allows for versatile board-to-board connections. The straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105 °C ensures suitability for diverse operating conditions. Upgrade your electronic setups with this essential component.

