| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-544-101 |
337-006-544-101
| Heilind Number: | EDA337-006-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-544-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant Green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance under demanding conditions. With a single row layout and Copper Alloy contact material, it offers efficient power transmission at an amperage of 3A. Featuring a pitch of .156 inches and accommodating 6 positions, it facilitates secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the industry. Trust in this essential component for robust and efficient connectivity solutions.

