| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-544-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-544-104 |
337-006-544-104
| Heilind Number: | EDA337-006-544-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-544-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 6 positions, it offers efficient signal transmission on PCBs. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy assembly. Perfect for straight mounting, it accommodates diverse PCB layouts. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Explore this essential component for seamless board-to-board connections in your projects.

