| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-544-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-544-158 |
337-006-544-158
| Heilind Number: | EDA337-006-544-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-544-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this green connector features a single row layout with six positions, perfect for seamless board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Suitable for various applications, it operates efficiently in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.

