| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-558-101 |
337-006-558-101
| Heilind Number: | EDA337-006-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-558-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. Suitable for a single-row setup, it boasts a pitch of .156 inches and accommodates 6 positions for seamless board-to-board connections. The right-angle mount orientation further adds versatility to its design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects.

