| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-558-107 |
337-006-558-107
| Heilind Number: | EDA337-006-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-558-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Its single row configuration features six positions, each crafted with precision from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer effortless compatibility, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Trust in its performance for secure and efficient board-to-board connections.

