| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-558-108 |
337-006-558-108
| Heilind Number: | EDA337-006-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-558-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with six positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power delivery with a current rating of 3 A. The green color not only adds a touch of visual appeal but also indicates its eco-friendly construction. With a pitch of .156 in and a row spacing of .2 in, it offers easy and precise installation on your boards. Its right-angle mount orientation further enhances versatility in your design. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.

