| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-558-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-558-158 |
337-006-558-158
| Heilind Number: | EDA337-006-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-558-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and a compact pitch of .156 inches, it offers effortless installation and space efficiency. The copper alloy contact material guarantees reliable and efficient power transmission, with a maximum amperage of 3A. Boasting six positions and right-angle mount orientation, it facilitates versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality and performance to streamline your board-to-board connections with ease.

