| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-558-602 |
337-006-558-602
| Heilind Number: | EDA337-006-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-558-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with six positions, ensuring reliable contact for your electronic components. Crafted from copper alloy, it guarantees optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The right-angle mount orientation allows for convenient installation, making it an essential component for your electronic projects. In a vibrant green color, it's easy to spot and adds a touch of organization to your setup. Upgrade your connectivity with this high-performance Card Edge Connector.

