| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-558-604 |
337-006-558-604
| Heilind Number: | EDA337-006-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-558-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and copper alloy contact material, it ensures reliable data transmission across its 6 positions. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality in various environments. Upgrade your connectivity solutions with this essential component.

