| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-558-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-558-658 |
337-006-558-658
| Heilind Number: | EDA337-006-558-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-558-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing material and precision-crafted Copper Alloy contacts, this connector ensures reliable conductivity for your applications. Featuring a single row design with six positions, it offers efficient board-to-board connectivity. The vibrant green color adds a visual pop to your setup, while the right-angle mount orientation allows for seamless integration. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB connectivity with this essential component.

