| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-559-101 |
337-006-559-101
| Heilind Number: | EDA337-006-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-559-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features a single row layout with six positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity, while its green color adds a touch of organization to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a robust solution for demanding environments. Whether you're a professional engineer or an electronics enthusiast, this Card Edge Connector is a must-have for your projects. Upgrade your connectivity game today and experience superior performance like never before.

