| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-559-102 |
337-006-559-102
| Heilind Number: | EDA337-006-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-559-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, essential for seamless board-to-board connections in electronic assemblies. Crafted with precision, this connector features a single row design with six positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees both safety and reliability. The contact material, made of high-quality Copper Alloy, provides optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers a perfect fit for your PCB needs. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for use in various environments. The right-angle mount orientation further enhances its versatility. Trust in this essential component for seamless connectivity in your electronic projects.

