| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-559-103 |
337-006-559-103
| Heilind Number: | EDA337-006-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-559-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with a total of 6 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both reliability and longevity in any operating environment. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in installation, while the green color coding allows for easy identification. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Upgrade your connectivity setup with this essential component.

