| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-559-107 |
337-006-559-107
| Heilind Number: | EDA337-006-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-559-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and copper alloy contacts, it offers reliable performance for various applications. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the six available positions cater to diverse connectivity needs. Its right-angle mount orientation further enhances space efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Upgrade your board-to-board connections with this essential component, a must-have in any electronic setup.

