| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-559-603 |
337-006-559-603
| Heilind Number: | EDA337-006-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-559-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Designed for high-performance applications, this connector features a single row with six positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation adds versatility to installation, while its green color makes it easily identifiable. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage rating for efficient power delivery. Upgrade your PCB connections with this high-quality Card Edge Connector.

