| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-559-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-559-678 |
337-006-559-678
| Heilind Number: | EDA337-006-559-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-559-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this component features a single row configuration with six positions, ensuring reliable performance. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide efficient power transmission, with a current rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connection. Its right-angle mount orientation allows for versatile usage, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this essential connector for enhanced functionality.

