| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-500-102 |
337-007-500-102
| Heilind Number: | EDA337-007-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-500-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration in PCBs, it features a single row layout with 7 positions, perfectly suited for compact setups. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure board-to-board connections. Its straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the field of electronics. Trust in this connector for seamless and efficient circuitry integration.

