| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-520-108 |
337-007-520-108
| Heilind Number: | EDA337-007-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-520-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with 7 positions, ensuring reliable and efficient performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in our connector to optimize your electronic setups with its high amperage of 3A and straight mount orientation. Elevate your connectivity game with this essential component.

