| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-520-603 |
337-007-520-603
| Heilind Number: | EDA337-007-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-520-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and seven positions, it offers ample connectivity options. The contact material crafted from Copper Alloy guarantees reliable signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

